Murata Power Solutions60B473CInductor Surface Mount

Inductor Power Unshielded Wirewound 47uH 15% 100KHz 10.5A 0.013Ohm DCR T/R

Use this power 60B473C surface mount inductor from Murata Power Solutions to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 15%. This product is 27 mm long, 20 mm tall and 23.5 mm deep. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 10.5 A with a maximum resistance of 13m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.45M(Typ) Hz. This device utilizes wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 30 Minimum 30
  • Date Code:
    2546+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    China
    • Price: $2.175
    1. 30+$2.175
    2. 270+$2.158
    3. 510+$2.071

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.