Murata Power Solutions60B224CInductor Surface Mount
Inductor Power Unshielded Wirewound 220uH 15% 100KHz 5A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 220u | |
| 15% | |
| 100K | |
| 5 | |
| 5 | |
| 0.05 | |
| 3.21M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 23.5 | |
| Surface Mount | |
| 27 | |
| 20 |
An ideal space-saving electronic component is this power 60B224C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.21M(Typ) Hz. This product is 27 mm long, 20 mm tall and 23.5 mm deep. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 50m Ohm. It has an inductance of 220u H. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

