Murata Power Solutions60B154CInductor Surface Mount

Inductor Power Unshielded Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 60B154C surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 38m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.9M(Typ) Hz. This product is 27 mm long, 20 mm tall and 23.5 mm deep. It has a tolerance of 15%. This device utilizes wirewound technology. It has an inductance of 150u H.

90 parts: Ships in 2 days

    Total$96.12Price for 30

    • (30)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 90 parts
      • Price: $3.204

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.