TE Connectivity60AYP6CPower Line Filters
Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Screw Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RFI | |
| 60 | |
| 3.4 | |
| 440VAC | |
| 0.74 | |
| 0.026 | |
| 3 | |
| Screw Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 175.8 | |
| 239.5 | |
| 122.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

