Ohmite602SJR00500E-TResistor Fixed Single-Surface Mount
Res Metal Plate 0.005 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 5m | |
| 5% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Plate | |
| -40 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| Pad | |
| 2 | |
| Tape and Reel | |
| 14 | |
| 3 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

