Power Distribution Units
602-15
Waber Power Strip 5-Outlet Industrial 5-15R 5-15P 15ft Cord
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Outlet Strip
Input/Output Type
AC/AC
Input Voltage (V)
120
Maximum Input Current (A)
15
Output Frequency (Hz)
50/60
Input Connector Type
NEMA 5-15P
Input Cord Length
4.57m
Output Connector Type
(5) NEMA 5-15R
Overload Protection
No

