Diotec Semiconductor AG6.6SM8Z33A-AQTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 33V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 1.8 | |
| 700 | |
| 124 | |
| 10 | |
| 5 | |
| 6600 | |
| -50 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 8.4 mm |
| Package Length | 13.5 mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-218AB |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

