TE Connectivity6-6437630-3Switch Toggle
Switch Toggle ON (ON) SPDT Round Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Round Lever | |
| SPDT | |
| ON (ON) | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 50000 | |
| 100000 | |
| Chrome | |
| 10.5 | |
| 1 | |
| Panel Mount with Threads | |
| Hooking Wire Lead | |
| 3 | |
| 6 | |
| 5 | |
| Insert Molded Rubber | |
| Insert Molded Rubber | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| M6 x 0.75 | |
| 14.8 | |
| 8 | |
| 8 | |
| 11.5 | |
| 14.8 | |
| 30 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

