TE Connectivity6-5173279-3Connector D-Subminiature
Conn D-Sub SKT 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC | |
| -55 | |
| 105 | |
| No | |
| Tray | |
| 40.45 | |
| 7.3 | |
| 7.7 | |
| Through Hole | |
| Gold Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

