TE Connectivity6-292132-2Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 4/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Bag | |
| 5.8 | |
| 5.8 | |
| 6.8 | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

