TE Connectivity6-2301994-0Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1Gbps | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 19.44 | |
| 21.35 | |
| 13.63 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

