Reduced Price
TE Connectivity6-2232546-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6Power POS 2.5mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| Carton | |
| 17.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

