TE Connectivity6-1734857-5Connector Card Edge
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST Edge Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 1.1/Contact | |
| 50VAC | |
| -40 | |
| 85 | |
| 50 | |
| Tray | |
| 4 | |
| 39 | |
| 16.6 | |
| 8.8 | |
| 3 | |
| Edge Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

