TE Connectivity6-1624112-6Inductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0047uH 5% 250MHz 20Q-Factor 0.7A 0.12Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| 0.0047u | |
| 5% | |
| 250M | |
| 0.7 | |
| 0.7 | |
| 0.12 | |
| 20 | |
| 5800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

