TE Connectivity6-1462037-5Signal Relays
Signal Relay 9VDC 2A DPDT( (10mm 6mm 5.65mm)) SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 9 | |
| 11.11 | |
| 810 | |
| <50 | |
| >1000 | |
| 6.75VDC | |
| 250 | |
| 220 | |
| 2 | |
| 3 | |
| 3 | |
| 2500000 | |
| 100000000 | |
| Latching Single Coil | |
| Palladium Ruthenium/Gold | |
| 60W|62.5VA | |
| Surface Mount | |
| J Legs | |
| 8 | |
| Hermetic Seal | |
| -40 | |
| 85 | |
| DIP | |
| 0.75 | |
| 10 | |
| 6 | |
| 5.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

