TE Connectivity6-1437558-9Switch Toggle
Switch Toggle ON OFF ON SPDT Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bat Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 6@125VAC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 60000 | |
| 100000 | |
| Chrome | |
| 10.49 | |
| 1 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 3 | |
| 4 | |
| 4.32 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 80 | |
| 1/4-40 | |
| 13 | |
| 7.5 | |
| 8 | |
| 10.5 | |
| 13 | |
| 11.9 | |
| 32.49 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

