Reduced Price
Bel5TTP 1.6-RFuses
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass CE/CSA/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 0.97 | |
| 22 | |
| 0.12 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 21 | |
| 5.5 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 5TTP 1.6-R fuse developed by Bel Fuse. Its maximum power dissipation is 0.97 W. This device has a maximum power dissipation of 0.97 W. This device has a current rating of 1.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5TTP 1.6-R fuse has an axial termination style. This product is 21 mm long with a diameter of 5.5 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
