Bel5TT 6-RFuses
Fuse Miniature Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 6 | |
| 125 | |
| 125 | |
| 1.23 | |
| 317 | |
| 0.015 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
Be protected by adding a miniature 5TT 6-R fuse developed by Bel Fuse. Its maximum power dissipation is 1.23 W. This device has a maximum power dissipation of 1.23 W. This device has a current rating of 6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5TT 6-R fuse has a cartridge termination style. The maximum AC voltage rating is 125 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.1 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
