Bel5TT 3-RFuses
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 3 | |
| 250 | |
| 250 | |
| 1.13 | |
| 63 | |
| 0.043 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 5TT 3-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 1.13 W. This device has a current rating of 3. Its maximum power dissipation is 1.13 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5TT 3-R fuse has a cartridge termination style. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
