Bel5ST 1.6-RFuses
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 0.35 | |
| 35@250VAC | |
| 8.9 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 5ST 1.6-R fuse from Bel Fuse will protect your electronics. This device has a current rating of 1.6. Its maximum power dissipation is 0.23 W. This device has a maximum power dissipation of 0.23 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5ST 1.6-R fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.1 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

