Altera5SGXMA3H1F35C1GField Programmable Gate Arrays - FPGAs
FPGA Stratix® V GXFamily 340000Cells 0.85V 1152-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® V GX | |
| 28nm | |
| 360 | |
| 513000 | |
| 0.85 | |
| Utilize Memory | |
| 340000 | |
| 512 (18x18) | |
| SRAM | |
| 19456 | |
| 957 | |
| 2 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|SPAUI MAC|RLDRAM II Controller Core|RapidIO to AXI Bridge Controller (RAB) | |
| Altera/Barco Silex/Mobiveil, Inc/Commsonic | |
| 340000 | |
| 16 | |
| 20 | |
| 36 | |
| 14.1 | |
| 256 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| LVPECL|LVDS|HCSL | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM | |
| 0.82 | |
| 0.88 | |
| 1.8|2.5|3|1.35|1.5|1.2|1.25 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
