Altera5SGSMD8N2F45C2GField Programmable Gate Arrays - FPGAs
FPGA Stratix® V GSFamily 695000Cells 0.85V 1932-Pin FBGA
| Compliant | |
| 3A001a.7.a. | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Stratix® V GS | |
| 840 | |
| 1050000 | |
| 0.85 | |
| Utilize Memory | |
| 695000 | |
| 3926 (18x18) | |
| SRAM | |
| 51200 | |
| 2567 | |
| 2 | |
| 695000 | |
| 16 | |
| 28 | |
| 48 | |
| 14.1 | |
| 1963 | |
| 4 | |
| Yes | |
| Yes | |
| 2 | |
| 0.82 | |
| 0.88 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.13 |
| Package Width | 45 |
| Package Length | 45 |
| PCB changed | 1932 |
| Supplier Package | FBGA |
| 1932 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
