Altera5SGSMD5K1F40C2GField Programmable Gate Arrays - FPGAs
FPGA Stratix® V GSFamily 457000Cells 0.85V 1517-Pin FC-FBGA Tray
| Compliant | |
| 3A001.a.7.b | |
| NRND | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® V GS | |
| 28nm | |
| 696 | |
| 690000 | |
| 0.85 | |
| Utilize Memory | |
| 457000 | |
| 3180 (18x18) | |
| SRAM | |
| 39936 | |
| 2014 | |
| 2 | |
| 457000 | |
| 24 | |
| 36 | |
| 14.1 | |
| 1590 | |
| 1 | |
| Yes | |
| Yes | |
| 2 | |
| 0.82 | |
| 0.88 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 40 mm |
| Package Length | 40 mm |
| PCB changed | 1517 |
| Supplier Package | FC-FBGA |
| 1517 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
