Bel5SF 2-RFuses

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

A great alternative to a circuit breaker, this a miniature 5SF 2-R fuse from Bel Fuse will protect your electronics. Its maximum power dissipation is 0.62 W. This device has a current rating of 2. This device has a maximum power dissipation of 0.62 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5SF 2-R fuse has a cartridge termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 20 mm long with a diameter of 5.1 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

420 parts: Ships tomorrow

This item has been discontinued

    Total$0.18Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 420 parts
      • Price: $0.1806

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.