Bel5MT 300-RFuses
Fuse Cartridge Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 0.3 | |
| 250 | |
| 250 | |
| 0.37 | |
| 0.5 | |
| 1.51 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
Be protected by adding a miniature 5MT 300-R fuse developed by Bel Fuse. Its maximum power dissipation is 0.37 W. This device has a maximum power dissipation of 0.37 W. This device has a current rating of 0.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5MT 300-R fuse has a cartridge termination style. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
