Altera5M570ZT100A5NAAComplex Programmable Logic Devices - CPLDs
CPLD MAX® VFamily 440Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.31.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| MAX® V | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| No | |
| 74 | |
| Yes | |
| Yes | |
| Yes | |
| 1474.9 | |
| 8.7 | |
| 8.5|17.7 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 3.3|2.5|1.8|1.5|1.2 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
