Altera5M40ZM64C5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® VFamily 32Macro Cells 118.3MHz 1.8V 64-Pin MBGA Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® V | |
| 40 | |
| Flash | |
| 8 | |
| 24 | |
| 4 | |
| 2 | |
| 32 | |
| No | |
| 30 | |
| Yes | |
| Yes | |
| Yes | |
| 1474.9 | |
| 8.6 | |
| 14|8.5 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4.5 |
| Package Length | 4.5 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

