Altera5M2210ZF324C5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® VFamily 1700Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® V | |
| 2210 | |
| Flash | |
| 8 | |
| 221 | |
| 4 | |
| 4 | |
| 1700 | |
| No | |
| 271 | |
| Yes | |
| Yes | |
| Yes | |
| 201.1 | |
| 7.4 | |
| 11.2|5.9 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

