Altera5M1270ZT144I5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® VFamily 980Macro Cells 201.1MHz 1.8V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® V | |
| 1270 | |
| Flash | |
| 8 | |
| 221 | |
| 4 | |
| 4 | |
| 980 | |
| No | |
| 114 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 201.1 | |
| 7.3 | |
| 10|5.9 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

