| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±10 | |
| 0.07 | |
| 10000 | |
| 1 | |
| 23000@4V | |
| 1.4@10V | |
| 1.4 | |
| 7.4@10V | |
| 150 | |
| 150 | |
| 35 | |
| 160 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.4 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSFP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
