Diotec Semiconductor AG5KP85ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 85V 5KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 94.4 | |
| 137 | |
| 85 | |
| 36 | |
| 1 | |
| 1 | |
| 5000 | |
| -50 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 8 |
| Mounting | Through Hole |
| Package Length | 7.5 |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

