Littelfuse5KP8.0CA-HRTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 8V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 8.89 | |
| 13.6 | |
| 8 | |
| 375 | |
| 300 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

