Comchip Technology5KP8.0CA-GTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 8V 5KW 2-Pin Case R-6 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 8.89 | |
| 13.6 | |
| 8 | |
| 367.65 | |
| 100 | |
| 1 | |
| 5000 | |
| -55 | |
| 150 | |
| Ammo | |
| Diameter | 9.14(Max) |
| Mounting | Through Hole |
| Package Length | 9.14(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

