Littelfuse5KP75CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 75V 5KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
83.3 | |
121 | |
75 | |
42.1 | |
2 | |
5 | |
5000 | |
-55 | |
175 | |
8000 | |
2.1 | |
Tape and Reel | |
Diameter | 9.1(Max) mm |
Mounting | Through Hole |
Package Length | 9.1(Max) mm |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 5KP75CA TVS diode from Littelfuse. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.