Micro Commercial Components5KP7.0CA-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 7V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 417 | |
| 1000 | |
| 50 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

