Vishay5KP54AHE3/54Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 54V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 60 | |
| 87.1 | |
| 54 | |
| 3.5 | |
| 600 | |
| 57.4 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Automotive | |
| 8000 | |
| 2.776 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

