Vishay5KP17A-E3/51Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 17V 5KW 2-Pin Case P-600 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 3.5 | |
| 600 | |
| 181 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Commercial | |
| 8000 | |
| 2.776 | |
| Bulk | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

