Bel5HT 1-RFuses
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 1 | |
| 250 | |
| 250 | |
| 0.73 | |
| 1.7 | |
| 0.2 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 5HT 1-R fuse developed by Bel Fuse. Its maximum power dissipation is 0.73 W. This device has a maximum power dissipation of 0.73 W. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5HT 1-R fuse has a cartridge termination style. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.1 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

