Bel5HFP 200-RFuses
Fuse Cartridge Fast Acting 0.2A 250V Axial 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 0.2 | |
| 250 | |
| 250 | |
| 0.52 | |
| 0.016 | |
| 1.22 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 21 | |
| 5.5 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

