Critical Link5CSX-H6-4YA-RC-CALSystem on Modules - SOM
Cyclone V SoC module w, 110KLE ALTERA CYCLONE V SOC With 1GB RAM SOM
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Cyclone V | |
| SX-U672 | |
| Dual Core | |
| 800M | |
| Yes | |
| 512K | |
| DDR3 | |
| 1G(Typ) | |
| 2 | |
| 0 | |
| 2 | |
| 4 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps/1000Mbps | |
| Android|Embedded Linux|Micrium uC|OS|QNX | |
| Android | |
| Embedded Linux | |
| QNX | |
| Yes | |
| 4.8 | |
| 5 | |
| 5.15 | |
| 0 | |
| 70 | |
| Commercial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

