Altera5CGXFC4C6M13C6NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V GXFamily 50000Cells 1.1V 383-Pin Micro FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® V GX | |
| 28nm | |
| 175 | |
| 75472 | |
| 1.1 | |
| Utilize Memory | |
| 50000 | |
| 140 (18x18) | |
| SRAM | |
| 2500 | |
| 250 | |
| 2 | |
| 50000 | |
| 16 | |
| 6 | |
| 6 | |
| Yes | |
| 3.125 | |
| 70 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 6 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 0.64 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 383 |
| Standard Package Name | BGA |
| Supplier Package | Micro FBGA |
| 383 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

