Altera5CGXBC9C7F23C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V GXFamily 301000Cells 1.1V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® V GX | |
| 28nm | |
| 224 | |
| 454240 | |
| 1.1 | |
| Utilize Memory | |
| 301000 | |
| 684 (18x18) | |
| SRAM | |
| 12200 | |
| 1220 | |
| 2 | |
| 301000 | |
| 16 | |
| 8 | |
| 12 | |
| Yes | |
| 3.125 | |
| 342 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 8 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| LPDDR2|DDR2 SDRAM|DDR3 SDRAM | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|3.3|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.35 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

