Altera5CGTFD9E5F31I7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V GTFamily 301000Cells 1.1V 896-Pin FBGA Tray
| Compliant | |
| 3A001a.7.a. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® V GT | |
| 28nm | |
| 448 | |
| 454240 | |
| 1.1 | |
| Utilize Memory | |
| 301000 | |
| 684 (18x19) | |
| SRAM | |
| 11600 | |
| 2 | |
| 301000 | |
| 16 | |
| 8 | |
| 12 | |
| Yes | |
| 6.144 | |
| 342 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 896 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

