Altera5CGTFD5F5M11C7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® V GTFamily 77000Cells 1.1V 301-Pin MBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® V GT | |
| 28nm | |
| 224 | |
| 116320 | |
| 1.1 | |
| Utilize Memory | |
| 77000 | |
| 300 (18x18) | |
| SRAM | |
| 4460 | |
| 446 | |
| 2 | |
| 77000 | |
| 16 | |
| 6 | |
| 6 | |
| Yes | |
| 6.144 | |
| 150 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 301 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| 301 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

