| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| GaP/GaAsP | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 35mcd | |
| 568/625 | |
| 40 | |
| 30 | |
| 20 | |
| 2.8 | |
| 80 | |
| -25 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bag | |
| Diameter | 5 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

