| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| GaP/GaAsP | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 6mcd|4mcd | |
| 565/630 | |
| 40 | |
| 20 | |
| 20 | |
| 2.8 | |
| 80 | |
| -40 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bag | |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

