Altera5ASXMB5G4F40C4GField Programmable Gate Arrays - FPGAs
FPGA Arria® V SXFamily 462000Cells 1.1V 1517-Pin FC-FBGA Tray
| Compliant | |
| 3A991 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V SX | |
| 28nm | |
| 540 | |
| 697360 | |
| 1.1 | |
| Utilize Memory | |
| 462000 | |
| 2180 (18x18) | |
| SRAM | |
| 22820 | |
| 2282 | |
| 2 | |
| 462000 | |
| 16 | |
| 14 | |
| 30 | |
| 10.3125 | |
| 1090 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 4 | |
| LVPECL|LVDS|PCML | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.07 | |
| 1.13 | |
| 1.8|2.5|3|3.3|1.2|1.25|1.5|1.35 | |
| 0 | |
| 85 | |
| Commercial | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1517 |
| Supplier Package | FC-FBGA |
| 1517 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

