Altera5ASXBB3D6F40C6GField Programmable Gate Arrays - FPGAs
FPGA Arria® V SXFamily 350000Cells 1.1V 1517-Pin FC-FBGA
| Compliant | |
| 3A991 | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V SX | |
| 28nm | |
| 540 | |
| 528300 | |
| 1.1 | |
| Utilize Memory | |
| 350000 | |
| 1618 (18x18) | |
| SRAM | |
| 17290 | |
| 1729 | |
| 2 | |
| 350000 | |
| 16 | |
| 14 | |
| 30 | |
| 10.3125 | |
| 809 | |
| 2 | |
| Yes | |
| Yes | |
| 6 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1517 |
| Supplier Package | FC-FBGA |
| 1517 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
