Altera5AGXMB3G4F31I3NField Programmable Gate Arrays - FPGAs
FPGA Arria® V GXFamily 362000Cells 1.1V 896-Pin FC-FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V GX | |
| 28nm | |
| 384 | |
| 1.1 | |
| Utilize Memory | |
| 362000 | |
| 2090 (18x19) | |
| SRAM | |
| 17260 | |
| 1726 | |
| 2 | |
| 362000 | |
| 16 | |
| 12 | |
| 24 | |
| 6.5536 | |
| 1045 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 3 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.12 | |
| 1.18 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 896 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

