Altera5AGXMA3D4F31I3GField Programmable Gate Arrays - FPGAs
FPGA Arria® V GTFamily 156000Cells 1.1V 896-Pin FC-FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V GT | |
| 28nm | |
| 384 | |
| 235600 | |
| 1.1 | |
| 156000 | |
| 792 (18x18) | |
| SRAM | |
| 10510 | |
| 1051 | |
| 2 | |
| 156000 | |
| 16 | |
| 10 | |
| 9 | |
| 6 | |
| 792 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 3 | |
| LVPECL|LVDS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.07 | |
| 1.13 | |
| 1.25|1.35|1.5|1.8|2.5|3|3.3|1.2 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 31 mm |
| Package Length | 31 mm |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 896 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

